Christmas Opening Hours and Delivery Dates here

Somfy 1822492 Tahoma Z-Wave USB Module Wireless Alarm Extension

Order Code:

10-6512

Brand: Somfy MPN: 1822492 EAN-13: 3660849508326
Qty Unit Price (Inc VAT)
1+ £51.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Somfy 1822492 wireless alarm system extension USB module enhances security by expanding system capabilities without the need for additional wiring. Designed for easy integration, it supports efficient communication between alarm components. Ideal for home or business security setups, it ensures comprehensive coverage and quick response to potential threats.
Type Wireless alarm system extension
Power Source via USB
Component USB module
Depth 25mm
Dimensions (W x H x D) 50 x 90 x 25 mm
Frequency 868.4 MHz
Height 90mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot