Christmas Opening Hours and Delivery Dates here

Somfy 1818285 Sunis Wire free II io Sun Sensor Automated Sun Protection

Order Code:

10-6510

Brand: Somfy MPN: 1818285 EAN-13: 3660849505943
Qty Unit Price (Inc VAT)
1+ £115.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 12/01/2026

The Somfy 1818285 Daylight Sensor, also known as Sunis Wire Free II io, is a battery-powered device. It detects daylight levels to optimise indoor lighting and energy efficiency. This daylight sensor is typically used in automated shading systems for homes and offices.
Type Daylight sensor
Diameter 78mm
Dimensions (Ø x H) 78 mm x 36 mm
Height 36mm
Hub Not required
Operating Voltage 3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot