Solomon Systech SSD1906QT2 Graphics Display Controller

Order Code:

57-0982

Brand: Solomon Systech MPN: SSD1906QT2

Discontinued


An LCD graphics controller module with an on-board 256KByte SRAM display buffer. This device supports a wide range of active and passive panels and interfaces with various CPUs to ensure compatibility with most monochrome and colour STN and TFT displays. The advanced design of this controller, together with integration of memory and timing circuits create a low cost, low power single chip solution that is ideal for a variety of uses such as PDAs, mobile communications, point of sale and security systems.
  • Supports most resolutions found in portable applications
  • Hardware display rotation of 90°, 180° and 270° counter-clockwise
  • Variable size overlay window
  • Simultaneous display of two cursors
  • Hardware/software colour inversion
  • High bandwidth display memory for fast screen updates
  • Low-latency CPU access means impartiality to CPU type or operating system
  • Double buffering and multi-pages provide smooth animation with fast screen refresh rates
  • Software power saving mode
  • Single supply operation - 3 to 3.6V
  • 100-pin TQFP
Type Graphics display controller
Operating Temperature Range -30 to +85°C
Supply Voltage 3.6V

Trustpilot