Solar/ Dynamo Radio with Built In Flashlight

Order Code:

49-0031

Brand: National Geographic MPN: 90-48000 EAN-13: 4007922200026

Discontinued


This radio, made by Bresser and endorsed by National Geographic, will keep you in tune with your favourite music or the latest news no matter how remote you may be from an electricity supply. The radio can be charged either by solar power or by its built-in hand-cranked dynamo. This versatile radio also includes a 3-LED torch, a clock with alarm function and an additional connector that lets you charge small USB mobile devices. Overall it is an ideal compact all-in-one device for exploring, trekking, camping, caravanning, and many other outdoor activities. No wonder National Geographic are happy to put their name on it.


  • AM / FM radio
  • Solar panel and hand dynamo charging
  • 3 LED torch integrated into the case
  • Clock with alarm function
  • Digital display
  • Charger for mobile phones or small USB appliances
  • Headphone jack
  • 370mm telescopic antenna
  • Compact and lightweight
  • Dimensions: 156 x 59 x 76mm
  • Supplied with 2 cables and user manual

Questions

*Question functionality currently disabled
Monday, June 22, 2015 | Question by: Rapid Customer | Product code: 49-0031
Q. What frequency does this start at please on FM
A. Hi Tammy, thank you for your question. The FM range is 87 to 108MHz.
Saturday, August 2, 2014 | Question by: Rapid Customer | Product code: 49-0031
Q. How does the solar charging bit work and how effective is it?
A. Hi Anne. Thank you for your question. The unit has a solar panel built in to the top of the unit which will charge the battery, the more sunlight it is exposed to the more effective it will be. The manufacturer claims approximately a one hour charge provides approximately 30 minutes of radio usage.

Trustpilot