Christmas Opening Hours and Delivery Dates here

Sol Expert 77775 - Solar Drive Basic Set With Solder - Over 60 Pieces

Order Code:

60-3698

Brand: Sol Expert MPN: 77775 EAN-13: 4037373777754
  • Country of Origin: China
  • View All

Discontinued


This solar drive basic set from Sol Expert is ideal as a class kit as it offers the chance to experiment with solar equipement. Providing 0.5V voltage and 330mA (max), the crystalline solar equipment has a very high efficiency cast in a base plate for stability. The solar cell SM330L is equipped with 2 solder pads that can easily be fixed to the solar motor, while pictorial instructions are included in the kit to describe the procedure. Solar motor RF300 is renowned for its reliability and starts your model without any complication. The engine and solar cells complement each other perfectly to provide optimum efficiency, while the propeller of 9.5cm ideally complements the kit.

Light is required: in dark rooms and by poorly lit or illuminated neon lamps or low-energy light bulbs, each cell provides very little electricity - it follows that the engine cannot run. But if the solar cell receives direct sunlight or a halogen lamp, the solar cell can deliver enough electricity to produce a continuous rotation of the propeller. The light of a powerful flashlight is also sufficient to populate the model, provided it is placed very close to the cell.


  • Experimentation or a class set for school
  • Cell breakage is impossible
  • Includes over 60 pieces
  • Manufacturer's part 77775

Supplied with: 20x SM330L solar cells with solder pads, size: 33 x 60mm, 20x RF solar engine 300 with a connecting cable 15cm, ø 25mm, shaft ø 2mm, shaft length 10mm, height 14mm shaftless, 20x propellers, ø 9.5cm, axis for the RF300 motor 2mm.
Type Solar power

Trustpilot