Christmas Opening Hours and Delivery Dates here

Sol Expert BUSB - Solar Bus - Acrylic - 22 x 26 x 60mm

Order Code:

60-3867

Brand: Sol Expert MPN: BUSB EAN-13: 4037373789504

Discontinued


This solar bus from Sol Expert has solar cells which produce adequate "bio-power" to drive the solar bus. Owing to its compact dimensions the bus travels to every location, however, its preferred asphalt lies outside in the sun. The solar bus is delivered as a kit, with detailed setup instructions ensuring a successful assembly.


  • High-quality solar cell
  • Width: 22mm
  • Height: 26mm
  • Length: 60mm
  • Age category: 10 years and over
  • Manufacturer's part BUSB

Not suited for children below 3 years of age, there is a risk of suffocation by small parts that may be swallowed.
Type Solar power

Trustpilot