Christmas Opening Hours and Delivery Dates here
Sohngen 2010204 SiC.K Bag Tissue Paper PE-Lined 23x12x8 cm QuiC.K Release

Image Representative of Range

Sohngen 2010204 SiC.K Bag Tissue Paper PE-Lined 23x12x8 cm QuiC.K Release

Order Code:

12-9880

Brand: Sohngen MPN: 2010204 EAN-13: 4250108804086
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,793 available to back orderBack-order availability date - 12/01/2026

The sohngen sick bag 2010204 is a tissue paper product designed for managing nausea and vomiting. It is a single-piece, acid-resistant bag commonly included in first aid kits. This product is essential for use in situations requiring immediate first aid for sickness.
Type Sick bag
Colour White
Depth 8cm
Dim (W x H x D) 12 x 23 x 8 cm
Height 23cm
Material Tissue paper
Width 12cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot