Easter Opening Hours and Delivery Dates here

Kerafol SOFTTHERM86/600100X100X0.5 86/600 Thermal Pad 6W/mK 100x100x0.5mm

Order Code:

54-5114

Brand: Kerafol MPN: SOFTTHERM86/600100X100X0.5

Discontinued


This 100 x 100 x 0.5mm Keratherm thermal pad has excellent thermal properties and good dielectric strength. The compressibility and low Shore hardness of this thermal pad ensure a reliable thermal contact. Suitable for applications such as heat pipe thermal solutions, automotive engine management systems, plasma supply consoles, RD-RAM memory modules, etc.


  • Thermal conductivity 6W/mK
  • Excellent heat dissipation
Type Thermally conductive pad
Thermal Conductivity 6W/m-K
Size 100 x 100 x 0.5mm
Breakdown Voltage 1500V
Material Ceramic-filled polyurethane
Temperature Range -60 to +150°C
Thermal Resistance 0.2°C/W

You may also like


Trustpilot