Christmas Opening Hours and Delivery Dates here

Soehnle 68105 Airfresh Wash 500 Replacement Filter Captures Fine Particles

Order Code:

10-6431

Brand: Soehnle MPN: 68105 EAN-13: 4006501681058

Discontinued


Soehnle manufactures the 68105 Airfresh Wash 500 Replacement Filter, designed specifically for the Airfresh Wash 500 air purifier. This replacement filter enhances air quality control by effectively removing allergens and impurities. Ideal for maintaining air purity, it's an essential component for allergen removal in homes or offices.
Type Replacement filter
Colour White
Dimensions (L x W x H) 116 x 25 x 127 mm
Height 127mm
Length 116mm
Width 25mm

Trustpilot