Electrical safety is paramount when performing inspections and testing on electrical installations. With the Socket & See VIPUKIT2 Safe Isolation Kit 2, you can be assured that the electrical circuit you are working on has been correctly and safely isolated by using this comprehensive range of lockout tools.
The voltage tester gives rapid indication of the circuit voltage rating while the proving device should be used before and after using the voltage tester to prove that it is operating correctly and accurately.
Two other kits are available: Safe Isolation Kit 1, VIPUKIT1, (Order code 85-1469) and Ultimate Safe Isolation Kit 3, SOC/VIPUKIT3 (Order code 85-1473).
Kit consists of::
Socket & See VIP150 Craftsman Voltage Tester
Socket & See SP200 Professional Proving Unit
Socket & See TECC10 Instrument Carry Case
Socket & See VIP 150 Easy Voltage Tester:
Six voltage range 6-12-50-120-230-400V AC/DC
Built to CAT IV 600V safety standards
Conforms to HSE GS 38 tip standards
Compact design encourages safe site use
Generous 1.4 metres of ultra flexible double insulated cable joins the two probes
No batteries required
Conforms to EN 61010
Socket & See SP200 Professional Proving Unit:
Test two pole Volt testers including multimeters and test lamps
The first proving unit to generate AC waveform for a true test
Compact design encourages routine safety checks
Automatic test function to conserve batteries
Step voltage LED's indicate voltage being generated 50-100-230-400-690V
Low battery indication gives ample warning to replace batteries
Socket & See TECC10 Instrument Carry Case:
This universal high quality soft carry case is suitable for the majority of professional equipment you need. It is hard wearing and durable plus it comes with 1 hand carry strap. The carry case is broken up into two compartments with removable divider and a sleeve for manuals and paperwork.