Christmas Opening Hours and Delivery Dates here

Smartwares SH4-99567 Wireless Wall Switch Set FSK 433 MHz 3 Switches

Order Code:

10-6423

Brand: Smartwares MPN: SH4-99567 EAN-13: 8711658438375
Qty Unit Price (Inc VAT)
1+ £44.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 30/01/2026

The Smartwares SH4-99567 is a wireless wall-mounted switch operating at FSK 433 MHz. It allows easy control of lighting and devices without the need for additional wiring. Ideal for home automation, this switch provides convenient access to operate lights from different locations within a home.
Type Wireless wall-mounted switch
Channels 1
Colour White
Data transfer (Smart Home) Wireless
Depth 17mm
Dim (W x H x D) 80 x 80 x 17 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Max. switching capacity 1000W
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot