Smartwares SH4-90155 Radio-Magnet Contact for Doors/Windows FSK 433 MHz

Order Code:

10-6412

Brand: Smartwares MPN: SH4-90155 EAN-13: 8711658434667

Discontinued


Smartwares offers the SH4-90155 magnetic contact which operates at FSK 433 MHz. This device is ideal for enhancing security by detecting when a door or window is opened. Typical applications include use in smart home systems for intrusion detection.
Type Magnetic contact
Colour White
Data transfer (Smart Home) Wireless
Depth 14mm
Dim (W x H x D) 42 x 80 x 14 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 80mm
Hub Required
IP Rating IP20
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) FSK 433 MHz
Used at Indoors
Width 42mm

You may also like


Trustpilot