Christmas Opening Hours and Delivery Dates here

Smartwares CMS-30300 CCTV 4 Cameras 1080p Night Vision Motion Detection

Order Code:

10-6391

Brand: Smartwares MPN: CMS-30300 EAN-13: 8711658447988

Discontinued


Smartwares manufactures the CMS-30300 wireless CCTV system, which includes four cameras providing 1920 x 1080p resolution. The system features Wi-Fi connectivity, allowing for seamless installation and monitoring. It is ideal for home security and small business surveillance applications.
Type Wireless CCTV system
IP Rating IP65
Number of Channels 4
Resolution 1920 x 1080 p
App compatibility Yes
Built-in memory 1 TB
Colour Black/white
Depth 80mm
Dimensions (W x H x D) 80 x 170 x 80 mm
Focal Length 3,6 mm
Frequency 2.4 GHz
Height 170mm
Max. viewing angle hor. 80°
Power Supply PSU
Signal standard IP
Used at Indoors
Width 80mm

Trustpilot