Smartwares 10.040.95 Wireless Smoke Detector 2-Piece Set Battery Powered

Order Code:

10-6385

Brand: Smartwares MPN: 10.040.95 EAN-13: 8711658412092

Discontinued


Smartwares offers the RM175RF/2, a wireless smoke detector set comprising two pieces, ideal for enhancing fire protection in residential spaces. These battery-powered smoke alarms are network-compatible, allowing for seamless integration into home safety systems. The compact design (120 mm x 36 mm) ensures an unobtrusive installation while offering reliable smoke detection capabilities.
Type Wireless smoke detector
(Ø) 120mm
Detector features network-compatible
Dim (Ø x H) 120 mm x 36 mm
Height 36mm
Power supply (LOV) battery-powered
SPL 85dB

Trustpilot