Smartwares 10.040.73 Escape Route Lighting, 20-LED Wall Surface-Mount

Smartwares 10.040.73 Escape Route Lighting, 20-LED Wall Surface-Mount

Order Code:

12-9827

Brand: Smartwares MPN: 10.040.73 EAN-13: 8711658249827

Discontinued


The Smartwares 10.040.73 escape route lighting is a wall-mounted emergency exit light designed for easy installation. This product provides clear, reliable illumination for escape routes during power outages or emergencies. It is suitable for use in commercial and public buildings to enhance safety and visibility.
Type Escape route lighting
Depth 65mm
Dim (W x H x D) 345 x 110 x 65 mm
Height 110mm
Main battery supply No
Mounting Type Wall surface-mount
Width 345mm

You may also like


Trustpilot