Christmas Opening Hours and Delivery Dates here

SLV 227410 NAUTILUS Spike LED Spotlight Outdoor Swivel Black IP65

Order Code:

10-6377

Brand: SLV MPN: 227410 EAN-13: 4024163107143
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
158 available to back orderBack-order availability date - 13/01/2026

The SLV Nautilus Spike LED garden spotlight is a black, energy-saving decorative garden light with a high-voltage halogen GU10 11 W bulb. Manufactured by SLV, this innovative lighting solution features an easy-to-install ground spike design. It is ideal for enhancing outdoor spaces, such as during summer parties, barbecues, and other garden celebrations.
Type LED garden spotlight
IP Rating IP65
Power 11W
(Ø) 9.5cm
Base GU10
Dim (Ø x H) 9.5 cm x 16 cm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Feed length 1.5m
Height 16cm
Length 15.5cm
Light bulb included No
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation angle
Rating per bulb 11W
Swivel range (max.) 180°
Width 155.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot