Christmas Opening Hours and Delivery Dates here

SLV 148002 GL105 Ceiling Light 50W White Paintable Gypsum Lamp E27 Socket

Order Code:

10-6375

Brand: SLV MPN: 148002 EAN-13: 4024163093408

Discontinued


The SLV ceiling light model GL105, with reference number 148002, features an energy-saving E-27 bulb of 50 W and comes in a white finish. Ideal for indoor applications, this fixture is commonly used in bedroom lighting setups to provide efficient and even illumination. With its sleek design, it complements modern interior decor while contributing to energy conservation.
Type Ceiling light
Colour White
Power 50W
Voltage 230V
Base E-27
Bulb Type Energy-saving bulb
Dimensions (L x W x H) 25 x 25 x 9 cm
Energy efficiency rating n.rel.
Height 9cm
Length 25cm
Light bulb included No
Material (details) Plaster; Steel
Misc Attribute Square
Number of bulbs 2
Protection Class I
Rating per bulb 25W
Width 25cm

You may also like


Trustpilot