Christmas Opening Hours and Delivery Dates here

SLV 143021 Rail 1-Phase White Aluminium High Voltage Mounting Rail

Order Code:

10-6364

Brand: SLV MPN: 143021 EAN-13: 4024163092821

Discontinued


The SLV 143021 high voltage mounting rail is a white, 1-phase rail designed for electrical installations. Manufactured by SLV, it provides reliable mounting for high voltage systems in commercial and residential settings. Ideal for efficient and organised electrical distribution, it is typically used in environments requiring streamlined installation of lighting or power applications.
Type High voltage mounting rail
Colour White
Component Rail
Dim (L x W x H) 200 x 3.5 x 1.8 cm
Energy efficiency rating n.rel.
Factory colour White
Material Aluminium
Material (details) Aluminium
Nominal Voltage 250-250V
Outer Diameter 45mm
Protection Class I
Protection class according to IEC 61140 I
Series 1-phase
Shape Other
Suitable for built-in mounting FALSE
Suitable for surface mounting TRUE
Suitable for suspended mounting FALSE

Trustpilot