Easter Opening Hours and Delivery Dates here

SLV 112225 DL126 LED Recessed Light 3W Brushed Metal Low Height

Order Code:

10-6361

Brand: SLV MPN: 112225 EAN-13: 4024163168809
Qty Unit Price (Inc VAT)
1+ £37.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The SLV 112225 DL 126 LED recessed light features a built-in LED with a power rating of 3 watts and a brushed metal finish. Designed for use in modern interiors, it provides efficient, monochrome lighting with a sleek aesthetic. Typically applied in commercial and residential spaces, this recessed lighting solution enhances ambient illumination while maintaining a minimalist look.
Type LED recessed light
Colour Metal (brushed)
Power 3W
Voltage 12V
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature 3000K
Colour Temperature Range 3000 K
Light bulb included Yes
Luminous Flux 160lm
Misc Attribute Circular
Number of bulbs 1
Outside Ø 6.5cm
Protection Class III
Protection screen Satinised
Radiation angle 90°
Rating per bulb 3W
Recess depth 1.4cm
Recess diameter 5.7cm
Total luminous flux 160lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot