Christmas Opening Hours and Delivery Dates here

SLV 1007577 SLVtec PANEL V Suspension Stainless Steel Energy-Efficient

Order Code:

10-6345

Brand: SLV MPN: 1007577 EAN-13: 4024163280372
Qty Unit Price (Ex VAT)
1+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 16/01/2026

The SLV panel V 1007577 suspension is crafted from stainless steel, ensuring durability and resistance to corrosion. This component is manufactured by SLV and typically used in structural or architectural installations requiring robust support. The package includes one piece (1 pc) suitable for enhancing the strength and longevity of various load-bearing applications.
Type Suspension
(Ø) 1.5mm
Depth 0.15mm
Dim (Ø x H) 1.5 mm x 1.5 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 1.5mm
Length 1500mm
Material Stainless steel
Width 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot