SLV 1007575 PANEL V Enclosure Frame White Energy-Efficient LED Lighting

Order Code:

10-6343

Brand: SLV MPN: 1007575 EAN-13: 4024163280433
Qty Unit Price (Ex VAT)
1+ £48.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
138 available to back orderBack-order availability date - 18/12/2025

The SLV 1007575 enclosure frame in white is a robust component of the Panel 600 series, designed for secure installations. Manufactured by SLV, it features sturdy construction and a sleek finish. It is typically used in lighting and electronic applications to house and protect sensitive components.
Type Enclosure frame
Depth 60mm
Dim (L x W x H) 600 x 600 x 71 mm
Energy efficiency rating n.rel.
Factory colour White
Height 71mm
Length 600mm
Material Steel
Misc Attribute Square
Recess depth 170mm
Recess length 580
Recess width 580
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot