Christmas Opening Hours and Delivery Dates here

SLV 1007499 SLVtec Panel V LED Ceiling Light 34W 625 Monochrome White

Order Code:

10-6337

Brand: SLV MPN: 1007499 EAN-13: 4024163278225
Qty Unit Price (Ex VAT)
1+ £55.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 01/02/2026

The SLV 1007499 Panel V 625 LED ceiling light features a built-in LED with 34 W power in a sleek white finish. This monochrome ceiling light is designed for indoor use, providing efficient and modern lighting solutions for spaces like bedrooms. Ideal for those seeking contemporary and energy-saving lighting, it's a prime choice for enhancing bedroom lighting ambience.
Type LED ceiling light
Colour White
Power 34W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 620 x 620 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Length 620mm
Light bulb included Yes
Light features Ceiling mount option
Misc Attribute Square
Total luminous flux 4200lm
Width 620mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot