SLV 1007475 Panel Enclosure Frame White Steel For Recessed Lights

Order Code:

10-6317

Brand: SLV MPN: 1007475 EAN-13: 4024163278461
Qty Unit Price (Ex VAT)
1+ £33.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/03/2026

SLV manufactures the Panel 625, an enclosure frame in a sleek white finish. The SLV 1007475 is a single piece designed for secure and visually appealing applications. It is typically used to provide a protective frame for various panels or components.
Type Enclosure frame
Depth 62.5mm
Dim (L x W x H) 625 x 625 x 63 mm
Energy efficiency rating n.rel.
Factory colour White
Height 63mm
Length 625mm
Material Steel
Misc Attribute Square
Width 625mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot