Slice 10512 Auto-Retractable Pen Cutter

Order Code:

64-6943

Brand: Slice MPN: 10512 EAN-13: 0895142105122
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This pen cutter from Slice has a clever design that allows sharp cutting with minimal injuries, for instance when cutting tape on boxes. It is equipped with a patented handle and rubberised slider button, protecting the hands during use, while limiting blade exposure, making for a safer, more comfortable cutting experience.

The high-tech double-sided ceramic blade automatically retracts back into its housing when the slider button is released for added safety. The ceramic blade is also designed with safer rounded tips and lasts up to 10 times longer than metal blades.


  • Non-conductive, anti-magnetic blade
  • No tool required for blade change
  • Reduces injuries, lowers costs
  • Auto-retractable for extra safety
  • 135mm (L) x Ø 18mm
  • 12.7mm cutting depth
  • Replacement blades available (10404)
  • Manufacturer's part 10512


Type Pen cutter
Length 135mm

Trustpilot