Slice 10503 Auto-Retractable Box Cutter

Order Code:

64-6942

Brand: Slice MPN: 10503 EAN-13: 0895142105030
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This auto-retractable box cutter from Slice has a clever design that allows sharp cutting with minimal injuries, for instance when cutting tape on boxes. It is equipped with a replaceable patented ceramic safety blade with safer rounded tips and hook handle, protecting the hands during use, while limiting blade exposure, making for a safer, more comfortable cutting experience. The blade lasts up to 10 times longer than metal blades and automatically retracts back into its housing when the slider button is released for added safety.


  • Non-conductive, non-sparking and non-magnetic
  • Includes 1 double-sided blade
  • No tool required for blade change
  • Reduces injuries, lowers costs
  • Auto-retractable for extra safety
  • Highly visible green rubberised comfort grip
  • 178 x 89 x 19mm
  • Weighs just 96g
  • Replacement blades available (10404)
  • Manufacturer's part 10503


Type Box cutter
Length 178mm

Trustpilot