Slice 10454 Pointed Tip Soft-Touch Tweezers - Red

Order Code:

64-6938

Brand: Slice MPN: 10454 UPC-12: 895142104545
  • Country of Origin: China
  • View All

Discontinued


These soft-touch tweezers from Slice have been designed for precision tweezing and can be used for a number of tasks, whether it's in the laboratory or just simply plucking eyebrows! Manufactured with professional grade stainless steel and a soft-touch rubberised non-slip finish, the tweezers also come with perfectly aligned, hand-filed pointed tips.


  • Autoclave-friendly and 100% sanitisable
  • Patented extra-wide comfort grip
  • Increased strength and control
  • 86 x 20 x 9mm
  • Weighs just 20g
  • Manufacturer's part 10454
Point Type Pointed tip
Length 86mm
Material Steel

Trustpilot