Slice 10420 Stainless Steel Scissors

Order Code:

64-6935

Brand: Slice MPN: 10420 UPC-12: 895142104200
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These stainless steel scissors from Slice have a unique lie-flat design and can be used for a number of tasks in both the home and workplace, whether it's cutting paper or pizza! The scissors feature sharp, powerful blades crafted from professional grade stainless steel, while the hand-polished finger-grips are incredibly comfortable for both left and right-handers.


  • Lightweight and comfortable to use
  • Sharp powerful 4in blades
  • 100% metal-detectable
  • Autoclave friendly and 100% sanitisable
  • Manufacturer's part 10420
Type Stainless steel scissors
Length 200mm

Trustpilot