Christmas Opening Hours and Delivery Dates here

Slice 10400 Manual 3-Position Box Cutter

Order Code:

64-6933

Brand: Slice MPN: 10400 EAN-13: 0895142104002
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This box cutter from Slice has a clever design that allows sharp cutting with minimal injuries, for instance when cutting tape on boxes.

It is equipped with a replaceable patented ceramic safety blade and hook handle, protecting the hands during use, while limiting blade exposure, making for a safer, more comfortable cutting experience. The ceramic blade also has safer rounded tips and lasts up to 10 times longer than metal blades. Another feature is the three-position manual slider button, which controls the blade.


  • Non-conductive, non-sparking and non-magnetic
  • No tool required for blade change
  • Reduces injuries, lowers costs
  • 178 x 89 x 19mm
  • Weighs just 96g
  • Replacement blades available (10404)
  • Manufacturer's part 10400
Type Box cutter
Length 178mm

Trustpilot