Christmas Opening Hours and Delivery Dates here

Skross 1302975 MUV USB World Adapter USB-C & USB ports 220+ countries

Order Code:

10-6259

Brand: Skross MPN: 1302975 EAN-13: 7640166328292

Discontinued


The Skross 1302975 travel adapter is a versatile mains adapter designed for worldwide use. It features a compact design and supports multiple plug types, making it ideal for international travel. This travel adapter is perfect for powering your devices safely and conveniently abroad.
Type Travel adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Antigua and Barbuda, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belgium, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Bosnia-Herzegovina, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Korea, North, Korea, South, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Libya, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Namibia, Nauru, Nepal, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Serbia and Montenegro, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, Somalia, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
Dimensions (L x W x H) 79 x 63 x 54 mm
Height 54mm
Length 79mm
Max. nominal current 2.5A
Operating Voltage 100 -250V AC
USB port Yes
Width 63mm

Trustpilot