Skross 1.500230-1 Travel Adapter EU to UK for Earthed and Euro Plugs

Skross 1.500230-1 Travel Adapter EU to UK for Earthed and Euro Plugs

Order Code:

10-6245

Brand: Skross MPN: 1.500230-1 EAN-13: 7640112218363

Discontinued


The Skross 1.500230-1 travel adapter allows EU devices to connect to UK power outlets. Designed as a mains adapter, it ensures compatibility for travelling electronics. Ideal for travellers, it is a reliable solution for adapting power needs on trips.
Type Travel adapter
Country Bahrain, Bangladesh, Belize, Bhutan, Botswana, Brunei, Cambodia, Channel Islands, China, Cyprus, Dominica, El Salvador, Falkland Islands, Gambia, Ghana, Gibraltar, Grenada, Grenadines, Guatemala, Guyana, Hong Kong, Indonesia, Iraq, Ireland, Isle of Man, Jordan, Kenya, Kuweit, Lebanon, Macau, Malawi, Malaysia, Maldives, Malta, Mauritius, Myanmar, Nigeria, Oman, Qatar, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Saudi Arabia, Seychelles, Sierra Leone, Singapore, Tanzania, Uganda, United Arab Emirates, United Kingdom, Vietnam, Yemen, Zambia, Zimbabwe
Mains Plug Type G
Max. nominal current 13A
Misc Attribute UK
Operating Voltage 220–250V
USB port No

Trustpilot