Easter Opening Hours and Delivery Dates here

Sintron 203376 Subwoofer 25cm 200W 8Ω Black

Order Code:

20-1792

Brand: Sintron MPN: 203376 EAN-13: 4250019114168
Qty Unit Price (Inc VAT)
1+ £25.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Sintron 203376 is a 25 cm PA subwoofer designed for delivering powerful low-frequency sound output. With a power handling capacity of 200 watts RMS and an impedance rating of 8 ohms, this black-coloured subwoofer is well-suited for integration into professional audio systems where reliable bass performance is required. The robust construction and precise engineering make it an ideal choice for use in public address systems, sound reinforcement applications, and other environments where high-quality sound clarity is vital. The subwoofer's specifications ensure compatibility with a range of amplifiers and audio equipment, providing versatility and functionality for engineers and sound technicians in diverse settings.
Power - Rated 200W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot