Signal Construct SWZU08624 Super Bright IP67 LED Indicator White 24VDC

Order Code:

50-2126

Brand: Signal Construct MPN: SWZU08624

Discontinued


A white LED panel indicator that is IP67 rated and, due to its super bright luminosity and protection rating, is suitable for use outdoors and in high ambient light conditions.


  • LED Recessed into housing
  • Power supply 24V DC
  • Chrome plated brass housing
  • Terminated by fast-on connectors 2.8 x 0.8mm
  • M8 x 0.75mm for mounting in a ø8 +2mm cut out
  • Comes with washer, nut and sealing washer
  • Protection rating IP67
Voltage 24V
Current 15mA
Brightness (mcd) 1300mcd
Bezel Recessed
Colour White
Size 8mm
View Angle 50°

Trustpilot