Signal Construct SWUU08424 Super Bright IP67 LED Indicator Blue 24VDC

Order Code:

50-2130

Brand: Signal Construct MPN: SWUU08424

Discontinued


A blue LED panel indicator that is IP67 rated and has an M8 black chrome plated brass housing. The performance of this signal lamp, especially the high brightness and protection rating, makes it suitable for use both outside and indoors, and in conditions of bright ambient light.


  • LED Recessed into housing
  • Power supply 24V DC
  • Black chrome finish
  • Terminated by fast-on connectors 2.8 x 0.8mm
  • M8 x 0.75mm for mounting in a ø8 +2mm cut out
  • Comes with washer, nut and sealing washer
  • Protection rating IP67
Voltage 24V
Current 15mA
Brightness (mcd) 1400mcd
Bezel Recessed
Colour Blue
Size 8mm
View Angle 50°

Trustpilot