Signal Construct SWRU08024 Super Bright IP67 LED Indicator Red 24VDC

Order Code:

50-2137

Brand: Signal Construct MPN: SWRU08024

Discontinued


A panel indicator with a prominent red LED in a black chrome plated housing. Super bright performance and an IP67 protection rating makes this signal lamp ideal for indoor and outdoor use, especially in conditions of high ambient light levels.


  • Power supply 24V DC
  • Black chrome finish
  • Terminated by fast-on connectors 2.8 x 0.8mm
  • M8 x 0.75mm for mounting in a ø8 +2mm cut out
  • Comes with washer, nut and sealing washer
  • Protection rating IP67
Voltage 24V
Current 12mA
Brightness (mcd) 1300mcd
Bezel Prominent
Colour Red
Size 8mm
View Angle 50°

Trustpilot