Signal Construct SWQU08728CR 230V/AC Signalling Lamp with 5mm LED Ultra Green

Order Code:

50-2179

Brand: Signal Construct MPN: SWQU08728CR

Discontinued


LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with mounting nut, washer and contact protection sleeve
Voltage 230V
Current 2.3mA
Bezel Prominent
Brightness (mcd) 1000mcd
Colour Ultra green
Size 8mm

Trustpilot