Signal Construct SWQU08028CR 230VAC Prominent Red LED Indicator

Order Code:

50-2174

Brand: Signal Construct MPN: SWQU08028CR

Discontinued


LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with mounting nut, washer and contact protection sleeve
Voltage 230V
Current 2.3mA
Brightness (mcd) 22mcd
Bezel Prominent
Colour Red
Size 8mm

Trustpilot