Signal Construct SWQU08024 Super Bright IP67 LED Indicator Red 24VDC

Order Code:

50-2133

Brand: Signal Construct MPN: SWQU08024

Discontinued


A red LED panel indicator that features a prominent LED in a chrome plated brass housing that has an IP67 protection rating. The super bright LED and robust housing design makes this signal lamp suitable for high levels of ambient light in both indoor and outdoor situations.


  • Reflective bezel
  • Power supply 24V DC
  • Black chrome finish
  • Terminated by fast-on connectors 2.8 x 0.8mm
  • M8 x 0.75mm for mounting in a ø8 +2mm cut out
  • Comes with washer, nut and sealing washer
  • Protection rating IP67
Voltage 24V
Current 12mA
Brightness (mcd) 1300mcd
Bezel Prominent
Colour Red
Size 8mm
View Angle 50°

Trustpilot