Signal Construct SWDU14624 LED Lamp Internal Reflector IP67 White 24-28VAC/DC

Order Code:

50-2148

Brand: Signal Construct MPN: SWDU14624

Discontinued


A screw mounting white LED signal lamp that has an ultra bright LED and a combination inside and outside reflector. Designed for front panel installation and supplied with the requisite fixings, including external gasket ring.


  • Black chrome plated finish
  • Power supply 24 to 28V DC
  • Half-wave rectification
  • Terminated by fast-on connectors 2.8 x 0.8mm
  • M14 body for mounting in a ø14 +2mm cut out
  • Protection rating IP67
Voltage 24V
Current 17mA
Brightness (mcd) 2100mcd
Bezel Prominent
Colour White
Size 14mm
View Angle 30°

Trustpilot