Christmas Opening Hours and Delivery Dates here

Signal Construct SMFP30H7289 30mm 230VAC IP67 Ultra Green LED Indicator Lamp

Order Code:

50-3045

Brand: Signal Construct MPN: SMFP30H7289 EAN-13: 2050001261120

Discontinued


A 230V AC/DC ultra green LED panel indicator that is part of a series that are visually aligned so that the colours give the same impression of brightness. The lamp has an IP67 rated M30 screw-mounting body constructed from chrome plated brass and the lens has a frosted, slimline appearance that optimises on/off contrast.
  • 10:1 Pulse mode
  • Supplied with nut, washer, sealing ring/sealing disk
  • 230V Version supplied with protection sleeve
  • Connection via solder tabs
  • Second tab for common conductor allows mounting of several indicators
  • M30 Body for mounting in a ø30 +0.2mm cut out
  • Lifetime 50,000 hours
Voltage 230V
Current 4.5mA
Brightness (mcd) 800mcd
Colour Ultra green
Size 20mm
View Angle 150°

Trustpilot