Christmas Opening Hours and Delivery Dates here

Signal Construct MBRE140874 24-28VAC/DC SiStar II LED Bulb Ultra Green E14

Order Code:

50-3034

Brand: Signal Construct MPN: MBRE140874

Discontinued


A 24V AC/DC 8-chip ultra green LED signal/pilot lamp that has a design that gives a 360° lateral viewing angle, due to the LED dice being dispersed over 90° intervals and the light output impinging on a reflective surface. The LED is housed in a clear polycarbonate housing with a combined hexagonal shaped head with a cross-slot for screwdrivers.
  • E14 Base
  • Shock proof and vibration resistant
  • Low power consumption
  • High reliability
  • Integrated overvoltage protection
  • Lifetime 50,000 hours
Colour Green
Base E14
Dimensions 18.5 x 50mm
Operating Voltage 24 to 28V

You may also like


Trustpilot