Easter Opening Hours and Delivery Dates here
Siemens 7LF5300-5 Time Synchronizer 230V AC Analogue Switch Day 1

Image Representative of Range

Siemens 7LF5300-5 Time Synchronizer 230V AC Analogue Switch Day 1

Order Code:

07-0860

Brand: Siemens MPN: 7LF53005 EAN-13: 4001869335742
Qty Unit Price (Ex VAT)
1+ £64.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Siemens' 7LF5300-5 is an analogue time synchronizer designed for 230 V AC applications. It features a DIN rail mount design, making it suitable for integration into electrical cabinets and control panels. Typically used in industrial and commercial settings, it ensures accurate timing and synchronisation of processes.
Type Time synchronizer
Number of Channels 1
24 h program TRUE
60 min program FALSE
Annual program FALSE
Automatic switching summer/winter time FALSE
Autonomy in hours 0
Autonomy in years 0
Channels 1-channel
Contact Configuration Change-over contact
Degree of protection (IP) IP20
Depth 64mm
Dim (L x W x H) 64 x 53 x 83 mm
Height 83mm
Length 64mm
Mains synchronous TRUE
Measuring functions Power current
Misc Attribute 1 7LF5300-5
Misc Attribute 2 analogue
Mounting DIN rail
Nominal switching current at 250 V AC 16A
Operating Voltage 230V AC
Potential free switch contact TRUE
Program shift divide 1 15min
Quartz controlled FALSE
Shortest switching time channel 1 30min
Suitable for manual operation TRUE
Switching cycle 24h mode
Switching preselection TRUE
Units of measurement kWh
Voltage type (supply voltage) AC
Weekly program FALSE
Weight 147 g
Width 53mm
Width in number of modular spacings 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot