This universal frequency inverter is from the Micromaster 420 series and are designed for use with 3-phase networks. The unit has a modular design and the extensive standard functions can be supplemented with a variety of options, quickly and simply. The inverter is easy to set-up and use and the compact design and screwless control terminals means that it is easy to integrate wherever required. Typically used in conveyor systems, material transport, pumps, fans, mechanical engineering, etc.
The unit enjoys extensive protections, including: under or overvoltage, overload, short-circuit, tilt protection, motor lock protection, overheating, parameter locking.
- 3-Phase output
- Rated output voltage 240V AC
- Rated output power 1.1kW/1.5hp
- Rated output current 5.5A
- Flow current control (FCC) for better dynamic behaviour
- V/f curve can be parameterised
- Fast, reproducible addressing of the digital inputs
- Integral RS485 interface
- Removable Y capacitor for use on IT networks
- Satisfies EMC directive class A
- Standards: CE, UL; cUL, C-Tick
Number of Phases |
3 |
Power |
1.1kW |
Voltage |
240V |
Current |
5.5A |