Christmas Opening Hours and Delivery Dates here

Siemens 6ES7954-8LF02-0AA0 SIMATIC S7 MEMORY CARD 24 MB

Order Code:

55-2495

Brand: Siemens MPN: 6ES7954-8LF02-0AA0 EAN-13: 4025515077947

Discontinued


The Siemens 6ES7954-8LF02-0AA0 is a SIMATIC S7 Memory Card. The 24 Mbyte card is ideal for backing up and transferring a program to multiple CPUs and to update the firmware of CPUs, signal modules and communication modules.


  • Type of memory: FLASH EPROM
  • Size: 24 Mbyte
  • Number of write/delete operations, min: 500000
  • Data retention (after final programming action), min: 10a
  • Dimensions: 24(W) x 32(H) x 2.1(D)mm
  • Weight: 3g
  • Manufacturer's part: Siemens 6ES7954-8LF02-0AA0
Type Memory module

Trustpilot