Siemens 6ES76470KA010AA2 PLC add-on module 230V AC 2 MW for RCBO

MPN
6ES76470KA010AA2
Brand
Siemens
EAN-13
4034106030773
Order Code
07-0770
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens PLC add-on module, model 6ES7647-0KA01-0AA2, offers enhanced functionality for Simatic automation systems. This module is a vital component for expanding programmable logic controllers in industrial settings. It is typically used in automation and control applications to improve system capabilities.
Type PLC add-on module
Construction type housing N/A
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 32mm
Dim (L x W x H) 32 x 75 x 57 mm
Front built-in possible FALSE
Height 57mm
IO link master FALSE
Length 32mm
Max. ambient temperature +50°C
Max. main memory N/A
Memory capacity hard disc N/A
Min. ambient temperature 0°C
Misc Attribute 6ES7647-0KA01-0AA2
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Mobile communications standard 3G (UMTS) FALSE
Number of Analogue Inputs 2
Number of digital inputs (max.) 5
Number of free AGP-slots 0
Number of free ISA-slots 0
Number of free PCIe-slots N/A
Number of free PCI-slots N/A
Number of free PCMCIA-slots 0
Number of HW-interfaces industrial Ethernet N/A
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 N/A
Number of HW-interfaces RS-422 N/A
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB N/A
Number of HW-interfaces wireless 0
Number of interfaces PROFINET N/A
Number of other free slots N/A
Number of outputs (max.) 2
Number of storage media bays N/A
Operating Temperature 0 - 50°C
Preinstalled operating system N/A
Processor clock rate N/A
Processor type N/A
Rack-assembly possible false
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Suitable for operating system Linux N/A
Suitable for operating system Windows 2000 N/A
Suitable for operating system Windows 2003 Server N/A
Suitable for operating system Windows 7 N/A
Suitable for operating system Windows 8 N/A
Suitable for operating system Windows 9x N/A
Suitable for operating system Windows CE N/A
Suitable for operating system Windows ME N/A
Suitable for operating system Windows Vista N/A
Suitable for operating system Windows XP N/A
Suitable for other operating system N/A
Suitable for rail mounting false
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 9 - 36V
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP N/A
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems N/A
Supporting protocol for PROFIBUS N/A
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO N/A
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 75mm
With floppy disc drive FALSE
With graphic card N/A
With hard disc false
With optical drive false
With other storage media N/A
With sound card N/A

Reviews

Be the first to submit a review

Trustpilot