The Siemens 6ES7511-1CK01-0AB0 PLC main module is a robust programmable logic controller designed for precision and reliability in industrial automation. It features advanced processing capabilities and supports flexible configurations, making it suitable for a wide range of control applications. Typical uses include managing complex processes in manufacturing, production lines, and infrastructure systems.
| Type |
PLC main module |
| Number of Digital Inputs |
16 |
| Number of Analogue Inputs |
5 |
| Number of Analogue Outputs |
2 |
| Number of Digital Outputs |
16 |
| Additional program memory possible |
FALSE |
| Appendant operation agent (Ex ia) |
FALSE |
| Appendant operation agent (Ex ib) |
FALSE |
| Certified for UL hazardous location class I |
N/A |
| Certified for UL hazardous location class II |
N/A |
| Certified for UL hazardous location class III |
N/A |
| Certified for UL hazardous location division 1 |
N/A |
| Certified for UL hazardous location division 2 |
N/A |
| Certified for UL hazardous location group A (acetylene) |
N/A |
| Certified for UL hazardous location group B (hydrogen) |
N/A |
| Certified for UL hazardous location group C (ethylene) |
N/A |
| Certified for UL hazardous location group D (propane) |
N/A |
| Certified for UL hazardous location group E (metal dusts) |
N/A |
| Certified for UL hazardous location group F (carbonaceous dusts) |
N/A |
| Certified for UL hazardous location group G (non-conductive dusts) |
N/A |
| Depth |
129mm |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
ATEX gas-ex-protection, Cat. 3G |
| Front built-in possible |
FALSE |
| Height |
147mm |
| IO link master |
FALSE |
| Long-Term Evolution (LTE) |
N/A |
| Max. number of time switches |
N/A |
| Memory Size |
1175kB |
| Misc Attribute |
6ES7511-1CK01-0AB0 |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Mobile communications standard 3G (UMTS) |
FALSE |
| Model |
Compact |
| Number of digital inputs (max.) |
16 |
| Number of HW-interfaces industrial Ethernet |
1 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
0 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
1 |
| Number of Outputs |
0 |
| Number of outputs (max.) |
21 |
| Number of relay outputs |
0 |
| Performance level according to EN ISO 13849-1 |
N/A |
| Processing time (1K, binary operation) |
0.06ms |
| Rack-assembly possible |
FALSE |
| Radio standard Bluetooth |
FALSE |
| Radio standard GPRS |
FALSE |
| Radio standard GSM |
FALSE |
| Radio standard WLAN 802.11 |
FALSE |
| Redundancy |
FALSE |
| SIL according to IEC 61508 |
N/A |
| Suitable for rail mounting |
TRUE |
| Suitable for safety functions |
FALSE |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
19.2 - 28.8V |
| Supporting protocol for ASI |
FALSE |
| Supporting protocol for AS-Interface Safety at Work |
FALSE |
| Supporting protocol for CAN |
FALSE |
| Supporting protocol for Data-Highway |
FALSE |
| Supporting protocol for DeviceNet |
FALSE |
| Supporting protocol for DeviceNet Safety |
FALSE |
| Supporting protocol for DNP3 |
N/A |
| Supporting protocol for EtherCAT |
false |
| Supporting protocol for EtherNet/IP |
FALSE |
| Supporting protocol for Foundation Fieldbus |
FALSE |
| Supporting protocol for IEC 60870 |
N/A |
| Supporting protocol for IEC 61850 Ethernet |
N/A |
| Supporting protocol for INTERBUS |
FALSE |
| Supporting protocol for INTERBUS-Safety |
FALSE |
| Supporting protocol for KNX |
FALSE |
| Supporting protocol for LON |
FALSE |
| Supporting protocol for Modbus |
TRUE |
| Supporting protocol for other bus systems |
FALSE |
| Supporting protocol for PROFIBUS |
FALSE |
| Supporting protocol for PROFINET CBA |
FALSE |
| Supporting protocol for PROFINET IO |
TRUE |
| Supporting protocol for PROFIsafe |
FALSE |
| Supporting protocol for SafetyBUS p |
FALSE |
| Supporting protocol for SERCOS |
FALSE |
| Supporting protocol for SUCONET |
FALSE |
| Supporting protocol for TCP/IP |
TRUE |
| System accessory |
TRUE |
| Type of memory |
Other |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
FALSE |
| Width |
85 |
| With display |
TRUE |
| With optical interface |
FALSE |
To use this facility please Sign In.
Sign In