The Siemens 6ES7274-1XF30-0XA0 is a 8-Channel SIM 1274 Simulator Module for SIMATIC S7-1200. It provides the user with the opportunity for testing user programs during commissioning and ongoing operation. The input simulator is mounted on the terminal block instead of the digital input. The CPU reads the set input signal statuses, and processes them in the user program. The subsequent response of the controller allows conclusions to be drawn concerning program execution.
- SPS component (category): SPS add-on module
- Number of digital inputs: 8
- Rated output voltage: 16-24V DC
- Weight: 30g
- Type: SIM 1274
- Manufacturer's part: Siemens 6ES7274-1XF30-0XA0
| Type |
Add-on module |
| Display |
No |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
8 |
| Number of Digital Outputs |
0 |
| Operating Voltage |
24V DCV |