Easter Opening Hours and Delivery Dates here
Siemens 6ES71936PA000AA0 SCALANCE IWLAN Access Point dual-radio PoE

Image Representative of Range

Siemens 6ES71936PA000AA0 SCALANCE IWLAN Access Point dual-radio PoE

Order Code:

07-0726

Brand: Siemens MPN: 6ES71936PA000AA0 EAN-13: 4025515080947
Qty Unit Price (Inc VAT)
1+ £50.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens 6ES7193-6PA00-0AA0 is a PLC electronics board featuring a protection cover and an imprintable label. It includes accessories such as a plug set, connecting cable, and end plate, designed for enhanced control and connectivity within automation systems. This component is typically used in industrial automation for reliable and efficient control applications.
Compatible with (details) ET 200SP
Max. ambient temperature +60°C
Min. ambient temperature -30°C
Misc Attribute 6ES7193-6PA00-0AA0
Type PLC electronics board
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot