Christmas Opening Hours and Delivery Dates here

Siemens 6ES7132-1BL00-0XB0 SIMATIC DP Electronic Block For Et 200L 32 DO, 24

Order Code:

55-8070

Brand: Siemens MPN: 6ES7132-1BL00-0XB0 EAN-13: 4025515058205

Discontinued


The Siemens 6ES7132-1BL00-0XB0 is a SIMATIC DP Electronic Block from the ET 200L Series. It carries no wiring, so that no cables need to be unplugged when the Electronic Terminal is fitted or replaced.

The Electronic Block is Rated at 24V and has 32 digital outputs. It is predominantly in the low-end performance range due to few inputs/outputs. It is also ideal where space is restricted. The modular design of the ET 200L Series, makes it possible to scale and expand the system simply and in small stages.


  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • Instructions for quick access to PLC technology
  • Easy installation onto a top hat profile rail
  • Own S7-200 net with PPI protocol
  • Freely programmable interface
  • Specification: Electronic block
  • Operating voltage: 24V DC
  • No. of outputs (max.): 32
  • No. of relay outputs (max.): 32
  • Weight: 130g
  • Dimensions: 145(W) x 60(H) x 60.5(D)mm
  • Type: SIMATIC DP Electronic Block For ET 200L
  • Manufacturer part: Siemens 6ES7132-1BL00-0XB0
Type Interface module
Display No
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 32
Operating Voltage 24V DCV

Trustpilot