Siemens 6ED1052-1MD08-0BA2 LOGO! PLC 12-24V DC cloud-ready modular expansion

MPN
6ED10521MD080BA2
Brand
Siemens
EAN-13
4034106034474
Order Code
07-0645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £129.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 6ED1052-1MD08-0BA2 is a compact programmable logic controller designed for use with 12 V DC to 24 V DC power sources. It features versatile programming options and user-friendly operation, making it suitable for automation tasks in industrial and commercial settings. Typical applications include process control, machinery automation, and energy management.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Outputs 4
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Basic device true
Certification UL approval. · FM-approved · VDE 0631 · IEC 61131
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour Multicolour
Degree of protection (IP) IP20
Depth 60mm
Dim (L x W) 90 mm x 71.50 mm
Display Yes
Expandable true
Expansion device false
Explosion safety category for dust None
Explosion safety category for gas None
Fitting type (details) On top hat rail 35 mm, 4 division units wide
Front built-in possible true
Height 90mm
Interference suppression Conforms to EN 55 011 (limiting value class B)
IO link master false
IP Rating IP20
Length 90mm
Max. ambient temperature +55°C
Max. operating voltage 28.8V DC
Min. ambient temperature -20°C
Min. operating voltage 10.8V DC
Misc Attribute 6ED1052-1MD08-0BA2
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of inputs (max.) 8
Number of interfaces PROFINET 0
Number of Outputs 4
Number of outputs (max.) 4
Operating Voltage 10.8 - 28.8 V DC
Performance level according to EN ISO 13849-1 N/A
Power backup type 480h
Power Consumption N/A
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Redundancy false
Short-circuit-proofing No
SIL according to IEC 61508 N/A
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 10.8 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON true
Supporting protocol for Modbus false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Switching Current 10A
Timer Yes
Voltage type (supply voltage) DC
Wall mounting/direct mounting true
Width 71.5mm
With display true
With optical interface false
With relay output true
With time switch clock true

Reviews

Be the first to submit a review

Trustpilot