Siemens 6BK17000BA200AA0 LOGO! PLC module 24V DC KNX interface RJ45 Ethernet

Order Code:

07-0641

Brand: Siemens MPN: 6BK17000BA200AA0 EAN-13: 2050004555080
Qty Unit Price (Ex VAT)
1+ £375.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens 6BK1700-0BA20-0AA0 PLC communication module operates at 24 V DC and is designed for efficient data exchange in industrial automation systems. Manufactured by Siemens, this module enhances communication between programmable logic controllers and other devices. It is typically used in applications that require reliable connectivity for process control and manufacturing automation.
Type PLC communication module
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 58.5mm
Dim (L x W) 90 mm x 71.5 mm
Display No
Explosion safety category for dust None
Explosion safety category for gas None
Fitting type (details) Top hat DIN rail mounting
Height 90mm
IO link master FALSE
IP Rating IP20
Length 90mm
Max. ambient temperature 55°C
Max. operating voltage 28.8V DC
Min. ambient temperature 0°C
Min. operating voltage 19.2V DC
Misc Attribute 6BK1700-0BA20-0AA0
Mobile communications standard 3G (UMTS) FALSE
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Redundancy FALSE
Suitable for safety functions FALSE
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX TRUE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
Type of data transmission Serial
Width 71.5mm
With optical interface FALSE
With potential separation TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot